
SLIDE SWITCH, SPDT, LATCHED, 0.3A, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Material | Polyoxymethylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 450 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSS |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |