
Switch Slide SP3T Top Slide 0.3A 125VAC PC Pins Thru-Hole
TE Connectivity MSS1300 technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 250 |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On-On |
| Tail Length | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSS1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.