This 3-position SP3T slide switch from TE Connectivity features a standard actuator with a black polyester material and a length of 8.51mm. The switch has a gold contact plating and is compliant with ELV and RoHS regulations. It has a flammability rating of UL94 V-0 and is lead free. The switch is designed for through-hole mounting and has a vertical orientation. It is part of the MSS series and has a switch function of on-on-on.
TE Connectivity MSS1300G technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.51mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 525 |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On-On |
| Tail Length | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| RoHS | Compliant |
No datasheet is available for this part.