SP3T slide switch featuring PC pin termination and bracket mount/through-hole mounting. Offers 3 positions with an On-On-On function and 2mm switch travel. Rated for 0.3A at 125VAC, with a mechanical and electrical life of 15,000 cycles. Includes a standard black polyester actuator with a 3.8mm length and a right-angle orientation.
TE Connectivity MSS1300R technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.8mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 600gf |
| Orientation | Right Angle |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | MSS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Tail Length | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSS1300R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.