
TE Connectivity MSS1400 technical specifications.
| Actuator Length | 3.5mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 250 |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | ON-ON-ON-ON |
| Tail Length | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSS1400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.