
The MSS140004 is a standard SP4T slide switch from TE Connectivity, rated for 125V AC and operating between -20°C and 85°C. It features a copper alloy contact with nickel and silver plating, and a polyoxymethylene actuator. The switch has a through hole mount with brackets and a PC pin termination. It is lead-free and has an electrical life of 15,000 cycles.
TE Connectivity MSS140004 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyoxymethylene |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Brackets |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tray |
| Series | MSS |
| Switch Function | ON-ON-ON-ON |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSS140004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.