
DPDT slide switch featuring PC pin termination and bracket mount/through hole mounting. Offers a 2-position, On-On switch function with a 2mm switch travel and 600gf operating force. Contact material is gold-plated copper alloy, with a polyester actuator. Rated for 20VAC/20VDC and 0.4VA, with an electrical and mechanical life of 15,000 cycles. Operating temperature range is -20°C to 85°C, with UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity MSS2200G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MSS2200G technical specifications.
| Actuator Length | 2.3mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Package Quantity | 25 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 5.33mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSS2200G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
