DPDT slide switch featuring a straight, through-hole mount with PC pin termination. This standard slide switch offers a 2-position, On-On function with a 2mm travel and a 5mm extended top actuator. Rated for 0.3A at 125VAC, it utilizes a copper alloy contact with silver plating and boasts electrical and mechanical life of 15,000 cycles. Operating temperature range is -20°C to 85°C, with a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
TE Connectivity MSS2220 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Straight |
| Package Quantity | 25 |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 5.33mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |