DPDT slide switch featuring PC pin termination for through-hole mounting. Offers a 2-position, straight orientation with a 2mm switch travel and 600gf operating force. Contact material is gold-plated copper alloy, supporting 20VAC/20VDC at 0.4VA, with a voltage rating of 125V AC. Designed for electrical and mechanical life of 15,000 cycles, operating between -20°C and 85°C, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Length | 5mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Straight |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 5.33mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |