
DPDT slide switch featuring a vertical, through-hole mount with PC pin termination. Offers a 2-position, On-On switch function with a 300mA current rating and 125V AC voltage rating. Constructed with a copper alloy contact material with silver plating, and a polyester actuator. Rated for 15,000 electrical cycles and operates within a -20°C to 85°C temperature range. UL94 V-0 flammability rating.
TE Connectivity MSS2225 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.41mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 250 |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | MSS |
| Switch Function | On-On |
| Tail Length | 2.79mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSS2225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.