DPDT slide switch with extended top actuator, featuring PC pin termination for through-hole mounting. Offers a 2-position, On-On function with a 2mm switch travel and 600gf operating force. Contact material is gold-plated copper alloy, rated for 20VAC/20VDC and 0.4VA. Operates within a -20°C to 85°C temperature range, with a mechanical and electrical life of 15,000 cycles. Polyester actuator is black with an 11mm length.
TE Connectivity MSS2250G technical specifications.
| Actuator Color | Black |
| Actuator Length | 11mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Straight |
| Package Quantity | 25 |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 4mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSS2250G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.