
DPDT slide switch with extended side actuator, featuring PC pin termination and bracket mount/through hole mounting. Offers a 0.3A at 125VAC contact rating with silver-plated copper alloy contacts. Designed for 15,000 electrical and mechanical life cycles, this switch operates at 2mm travel with a 600gf operating force. Includes right-angle orientation and is RoHS compliant.
TE Connectivity MSS2250R technical specifications.
| Actuator Color | Black |
| Actuator Length | 9.5mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Package/Case | 125 |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 3mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSS2250R to view detailed technical specifications.
No datasheet is available for this part.
