
The MSS2250RG04 is a standard DPDT slide switch with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a maximum voltage rating of 20V DC and 125V AC. The switch is designed for through hole mounting and is RoHS compliant. It features a copper alloy contact material with gold and nickel plating and a polyester actuator with a black color and standard type. The switch has an electrical life of 15000 cycles and a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 350 |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |