
4PDT standard slide switch with a vertical orientation and PC pin termination for through-hole mounting. Features a 0.3A contact current rating at 125VAC and a 2-position, On-On switch function. Constructed with silver-plated copper alloy contacts and a polyester actuator, it offers an electrical life of 15,000 cycles and operates within a -20°C to 85°C temperature range. This RoHS and ELV compliant component boasts a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Length | 12mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 525 |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On |
| Tail Length | 3.18mm |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 20V |
| RoHS | Compliant |
