
4-pole, 3-position (4P3T) slide switch with PC pin termination for through-hole mounting. Features a 0.3A at 125VAC contact rating, silver-plated copper alloy contacts, and a polyester actuator. Offers a mechanical and electrical life of 15,000 cycles, operating temperature range of -20°C to 85°C, and a 2mm switch travel. Compliant with RoHS and ELV directives, with UL94 V-0 flammability rating.
TE Connectivity MSS4300 technical specifications.
| Actuator Length | 5.52mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 600gf |
| Package Quantity | 25 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Tail Length | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSS4300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
