TE Connectivity MSS430004 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyoxymethylene |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 270 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSS430004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.