4-pole, 3-position (4P3T) slide switch with a vertical orientation and PC pin termination for through-hole mounting. Features a black polyester actuator with a 5.52mm length and a standard actuator type. Offers a 20VAC/20VDC voltage rating with a 0.4VA power rating and gold-plated copper alloy contacts. Designed for 15,000 electrical cycles, this RoHS and ELV compliant component operates within a -20°C to 85°C temperature range and meets UL94 V-0 flammability standards.
TE Connectivity MSS4300G technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.52mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 250 |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On-On |
| Tail Length | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSS4300G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.