The MSS4300G04 is a standard 4P3T slide switch from TE Connectivity. It features a copper alloy contact with nickel and gold plating, and a polyoxymethylene actuator. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is rated for 20V AC and 20V DC, and has an electrical life of 15,000 cycles. The MSS4300G04 is RoHS compliant and available in a package quantity of 2160.
TE Connectivity MSS4300G04 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyoxymethylene |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 15000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 2160 |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| RoHS | Compliant |
No datasheet is available for this part.
