
TE Connectivity MSS4300R technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.2mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Plating | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 275 |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On-On |
| Tail Length | 3mm |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSS4300R to view detailed technical specifications.
No datasheet is available for this part.