
Standard & Subminiature Slide Switch, 4 Position 3 Throw (4P3T) configuration, offering On-On-On switching function. Features a 300mA contact current rating at 125VAC, with silver-plated copper contacts. Designed for PC board mounting with through-hole termination and bracket mounting. Includes a 14.78mm extended side slide actuator with a black polyester finish. Operates within a temperature range of -20°C to 85°C.
TE Connectivity MSS4350R technical specifications.
| Actuator Color | Black |
| Actuator Length | 14.78mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | MSS |
| Switch Function | On-On-On |
| Tail Length | 3mm |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSS4350R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.