6PDT standard slide switch with PC pin termination for through-hole mounting. Features a 2mm switch travel and 3 positions, offering an On-On function. Rated for 20VAC and 20VDC with a 0.4VA contact rating. Constructed with a polyester actuator and gold-plated copper alloy contacts, it boasts electrical and mechanical life of 15,000 cycles. Operating temperature range is -20°C to 85°C, with a flammability rating of UL94 V-0.
TE Connectivity MSS6200G technical specifications.
| Actuator Length | 5.99mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 600gf |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 3mm |
| Termination | PC Pin |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSS6200G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.