
TE Connectivity MSS625004 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 2100 |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 6PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSS625004 to view detailed technical specifications.
No datasheet is available for this part.