
Six-pole, three-position (6P3T) slide switch with a 300mA contact current rating and 125V AC voltage rating. Features silver-plated copper alloy contacts, a standard black actuator with 12.5mm length, and right-angle orientation for through-hole PCB mounting. Operates within a -20°C to 85°C temperature range and has a UL94 HB flammability rating.
TE Connectivity MSS6350R technical specifications.
| Actuator Color | Black |
| Actuator Length | 12.5mm |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Non-Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | MSS |
| Switch Function | On-On-On |
| Tail Length | 3mm |
| Termination | PC Pin |
| Throw Configuration | 6P3T |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSS6350R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.