
This standard 6P3T slide switch is designed for applications requiring a high current rating and reliable operation. It features a copper alloy contact material with silver plating and a maximum operating temperature of 85°C. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a bulk packaging option with 175 units per package.
TE Connectivity MSS6350R04 technical specifications.
| Actuator Color | Black |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 175 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | 6P3T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSS6350R04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
