
SP3T slide switch with vertical orientation and through-hole mounting. Features a black polyester actuator with a 0.4-inch length and 2mm travel. Rated for 125V AC and 300mA, with silver-plated copper alloy contacts. Offers 15,000 electrical and mechanical life cycles, operating between -20°C and 85°C.
Sign in to ask questions about the TE Connectivity MSSA1350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MSSA1350 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.4inch |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Depth | 9.4mm |
| Electrical Life | 15000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 0.945inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 600gf |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | MSSA, Alcoswitch |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Tail Length | 0.118inch |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 0.3701inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSSA1350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
