signal Relay 26.5VDC 3.3KOhm 1A DPDT(10.8x9.9x13.74)mm THT Military Relay
TE Connectivity MSW-26S2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Manufacturer Series | MS |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.