DPDT General Purpose Relay, socket mount, featuring a 12VDC coil with 1.5W power consumption and 110 Ohm resistance. Contacts are rated for 10A switching current at 240VAC and 10A at 400VAC, with Silver, Agni90/10 contact material. Operate time is 15ms, release time is 10ms, and dropout voltage is 1.2V. Operating temperature range is -45°C to 60°C, with IP40 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MT221012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MT221012 technical specifications.
| Actuating System | DC |
| Application(s) | GENERAL PURPOSE |
| Coil Current | 109.09mA |
| Coil Power | 1.5W |
| Coil Resistance | 110R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Agni90/10 |
| Contact Type | 2 change-overs |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Depth | 35.6mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 57mm |
| Lead Free | Not Applicable |
| Length | 1.402inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Switching Current | 10A |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.824oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT221012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
