
DPDT General Purpose Electromechanical Relay, socket mount, featuring a 24VDC coil with 1.2W power consumption and 475Ω resistance. Contact configuration includes two changeover contacts rated for 10A switching current and 400V AC maximum voltage. Operates within a -40°C to 60°C temperature range, with a 15ms operate time and 2.4V dropout voltage. IP40 rated and RoHS compliant.
TE Connectivity MT221024 technical specifications.
| Coil Current | 50.52mA |
| Coil Power | 1.2W |
| Coil Resistance | 475R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Agni90/10 |
| Contact Type | 2 changeover contacts |
| Depth | 35.6mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 57mm |
| Lead Free | Not Applicable |
| Length | 35.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Tray |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | MT |
| Switching Current | 10A |
| Switching Voltage | 250V |
| Termination | Circular |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Weight | 80g |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT221024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.