
DPDT general purpose electromechanical relay with a 10A contact current rating and 240VAC contact voltage rating. Features a 24VDC coil voltage, 50mA coil current, and 1.5W coil power. Socket mount design with plug termination. RoHS compliant and operates within a -45°C to 60°C temperature range.
TE Connectivity MT223024 technical specifications.
| Actuating System | DC |
| Application(s) | GENERAL PURPOSE |
| Coil Current | 50mA |
| Coil Power | 1.5W |
| Coil Resistance | 475R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Depth | 35.6mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 57mm |
| Lead Free | Not Applicable |
| Length | 1.402inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.824oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT223024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
