
DPDT plug-in general purpose electromechanical relay featuring a 230VAC coil with 1.96W coil power and 8.3kΩ coil resistance. Offers a 10A contact current rating with silver contacts and a 240VAC contact voltage rating. Designed for general purpose applications, this relay has a 2-pole configuration and a DPDT throw. Dimensions are 35.5mm width, 35.6mm depth, and 57mm height, with a plug-in termination for socket mounting. Operating temperature range is -40°C to 50°C.
Sign in to ask questions about the TE Connectivity MT228230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MT228230 technical specifications.
| Actuating System | AC |
| Application(s) | GENERAL PURPOSE |
| Coil Power | 1.96W |
| Coil Resistance | 8.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Depth | 35.6mm |
| Dropout Voltage | 69V |
| ELV | Compliant |
| Height | 57mm |
| Lead Free | Not Applicable |
| Length | 1.402inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Number of Poles | 2 |
| Operate Time | 15ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.824oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT228230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.