General purpose electromechanical relay featuring a 3PDT (Triple Pole Double Throw) configuration with momentary action. Coil specifications include a 60VDC input, 21.7mA current, and 1.5W power consumption. Contact ratings are 10A with silver contacts, suitable for AC/DC output up to 240VAC. This socket-mount relay offers a 15ms operate time and 10ms release time, with a dropout voltage of 6V. Operating temperature range is -40°C to 60°C.
Sign in to ask questions about the TE Connectivity MT321060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MT321060 technical specifications.
| Actuating System | DC |
| Coil Current | 21.7mA |
| Coil Power | 1.5W |
| Coil Resistance | 2.85kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Dropout Voltage | 6V |
| ELV | Compliant |
| Height | 57mm |
| Lead Free | Not Applicable |
| Length | 1.402inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 2.824oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT321060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.