
General purpose electromechanical relay featuring a 3PDT, momentary contact configuration. Coil specifications include 115VDC, 0.02A (12mA), 2370mW (2kΩ resistance), and non-latching type. Contact ratings are 10A switching current, 20A maximum current, with silver/gold contact material, suitable for up to 400V AC. Operate and release times are 15ms and 10ms respectively. Socket mountable with plug termination, operating within a -40°C to 50°C temperature range. IP40 rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MT326115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MT326115 technical specifications.
| Coil Current | 12mA |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Gold |
| Depth | 35.6mm |
| Length | 35.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Switching Current | 10A |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT326115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
