
General purpose power relay featuring a 3PDT (3 Form C) contact configuration and a 10A contact current rating. Operates with a 24VAC coil voltage, 1.95W coil power, and 86Ω coil resistance. Contact material is silver, rated for 240VAC contact voltage. Dimensions are 35.5mm width, 35.6mm depth, and 57mm height, designed for socket mounting. Features include a 15ms operate time, 10ms release time, and an operating temperature range of -40°C to 50°C.
TE Connectivity MT328024 technical specifications.
| Actuating System | AC |
| Application(s) | GENERAL PURPOSE |
| Coil Power | 1.95W |
| Coil Resistance | 86R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Depth | 35.6mm |
| Dropout Voltage | 7.2V |
| ELV | Compliant |
| Height | 57mm |
| Lead Free | Not Applicable |
| Length | 1.402inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Tray |
| Ratings | IP40 |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Switching Current | 10A |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 2.824oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT328024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
