
General purpose plug-in electromechanical relay featuring a 24VDC coil with 475 Ohm resistance and 1.5W power consumption. This 3PDT relay offers a 10A contact current rating with silver/gold contact material and gold plating, suitable for up to 240VAC contact voltage. Operating within a -45°C to 60°C temperature range, it has an operate time of 15ms and release time of 10ms. Dimensions are 35.5mm width, 35.6mm depth, and 57mm height, with socket mounting.
TE Connectivity MT331024 technical specifications.
| Actuating System | DC |
| Application(s) | GENERAL PURPOSE |
| Coil Current | 50.52mA |
| Coil Power | 1.5W |
| Coil Resistance | 475R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Depth | 35.6mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 57mm |
| Lead Free | Not Applicable |
| Length | 1.402inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Carton |
| Ratings | IP40 |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Switching Current | 10A |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 2.824oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT331024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
