Relay Sockets Polyamide Screw Terminal 10A 400VAC DIN Rail
Sign in to ask questions about the TE Connectivity MT78740 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MT78740 technical specifications.
| Manufacturer Series | MT78740 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MT78740 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.