
SPDT toggle switch with a straight, through-hole mounting orientation. Features a 4A contact current rating at 28VDC and a maximum AC voltage rating of 250V, with a 6A overall current rating. Constructed with a thermoset body and chrome-plated copper alloy actuator, it offers a mechanical life of 150,000 cycles and an electrical life of 80,000 cycles. Compliant with RoHS and ELV directives, this non-illuminated switch operates within a temperature range of -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MTA106DPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MTA106DPC technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.49mm |
| Actuator Material | Chrome, Copper Alloy |
| Actuator Type | Standard Round |
| Approvals | UL |
| Body Material | Thermoset |
| Color | Green |
| Contact Current Rating | 4A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Depth | 8mm |
| Electrical Life | 80000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | MTA Green |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTA106DPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
