
SPDT toggle switch with a long bat lever, featuring wire lug termination and a 6A 250VAC/28VDC rating. This panel-mount switch offers a 3-position ON-OFF-ON function, a 4A contact current rating, and gold-plated silver contacts. Designed for durability with a 100,000-cycle mechanical life and 60,000-cycle electrical life, it operates between -20°C and 80°C. The switch boasts a UL flammability rating of UL94 V-0 and is lead-free.
Sign in to ask questions about the TE Connectivity MTA106E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MTA106E technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.49mm |
| Actuator Material | Chrome, Copper Alloy, Resin |
| Actuator Type | Standard Round |
| Approvals | UL |
| Body Material | Thermoset |
| Color | Green |
| Contact Current Rating | 4A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 8mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | MTA Green |
| Switch Function | On-Off-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTA106E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
