
SPDT toggle switch, non-illuminated, with a straight, panel mount orientation. Features a chrome-plated brass actuator and through-hole straight termination. Rated for 6A at 28VDC and 125VAC, with a contact material of copper alloy and gold/silver plating. Offers a mechanical life of 100,000 cycles and an electrical life of 60,000 cycles. Compliant with RoHS and ELV directives, and rated UL94 V-0 for flammability.
Sign in to ask questions about the TE Connectivity MTA106EPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MTA106EPC technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.49mm |
| Actuator Material | Chrome, Brass, Copper Alloy |
| Actuator Type | Standard Round |
| Color | Green |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Depth | 8mm |
| Electrical Life | 60000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MTA Green |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTA106EPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
