
SPDT toggle switch with a 4A contact current rating and 6A overall current rating, designed for panel mounting. Features a chrome-plated copper alloy actuator with a standard round type and 10.49mm length. Offers both latched and momentary functions with a 2-position, straight orientation. Operates within a temperature range of -20°C to 80°C, with a DC voltage rating of 28V and AC voltage rating of 125V. Electrical and mechanical life rated at 60,000 cycles.
TE Connectivity MTA106F technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.49mm |
| Actuator Material | Chrome, Copper Alloy, Resin |
| Actuator Type | Standard Round |
| Color | Green |
| Contact Current Rating | 4A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Electrical Life | 60000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 60000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MTA Green |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTA106F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.