
SPDT momentary toggle switch for panel mounting. Features a 4A/28VDC contact rating and a 6A/125VAC rating, with a 60,000 cycle electrical and mechanical life. Constructed with a thermoset body and chrome-plated copper alloy actuator, it offers non-illuminated and illuminated options. Operating temperature range is -20°C to 80°C.
TE Connectivity MTA106G technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.49mm |
| Actuator Material | Chrome, Copper Alloy |
| Actuator Type | Standard Round |
| Approvals | UL |
| Body Material | Thermoset |
| Contact Current Rating | 4A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Depth | 8mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 60000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | MTA Green |
| Switch Function | Mom-Off-Mom |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTA106G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.