
DPDT momentary toggle switch with a straight, through-hole termination. Features a 6A contact current rating at 28VDC and 125VAC (250VAC max). Constructed with copper alloy contacts plated in gold and silver, and a copper alloy actuator with a chrome finish. Offers 60,000 electrical and mechanical life cycles, operates within a -20°C to 80°C temperature range, and is UL94 V-0 flammability rated. This sealable switch is RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MTA206SPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Chrome |
| Actuator Length | 10.49mm |
| Actuator Material | Copper Alloy |
| Actuator Type | Standard Round |
| Color | Green |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Electrical Life | 60000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 60000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MTA Green |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTA206SPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
