
3PDT toggle switch featuring a straight, panel-mount design with a standard round, chrome-plated copper alloy actuator. Rated for 6A at 28VDC and 125VAC (250VAC max), this non-illuminated switch offers a 2-position, On-On function. It boasts a gold and silver plated copper alloy contact material, with electrical and mechanical life ratings of 80,000 and 150,000 cycles respectively. Operating within a temperature range of -20°C to 80°C, the switch is sealable and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MTA306D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MTA306D technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.49mm |
| Actuator Material | Chrome, Copper Alloy |
| Actuator Type | Standard Round |
| Color | Green |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Electrical Life | 80000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Number of Poles | 3 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MTA Green |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | 3PDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTA306D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
