
4PDT toggle switch featuring a standard round, chrome-plated actuator with a 10.49mm length. This panel-mount switch offers a 4A contact current rating and a 6A overall current rating, with gold and silver contact materials. It operates with a 2-position, On-On function and boasts an electrical life of 80,000 cycles and a mechanical life of 150,000 cycles. Rated for 250VAC and 28VDC, it functions within a -20°C to 80°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MTA406N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MTA406N technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.49mm |
| Actuator Material | Chrome, Copper Alloy |
| Actuator Type | Standard Round |
| Contact Current Rating | 4A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Electrical Life | 80000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Number of Poles | 4 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MTA Green |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTA406N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.