4PDT toggle switch featuring a non-illuminated, standard round chrome actuator with a 10.49mm length. Offers a 4A current rating and 250VAC/28VDC voltage rating, with contact materials of gold and silver. Designed for panel mounting via bushing, this switch provides a straight orientation and lug termination. Boasts an electrical life of 60,000 cycles and a mechanical life of 100,000 cycles, operating within a -20°C to 80°C temperature range.
Sign in to ask questions about the TE Connectivity MTA406P04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MTA406P04 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.49mm |
| Actuator Material | Chrome, Copper Alloy |
| Actuator Type | Standard Round |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 4A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 80°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MTA Green |
| Switch Function | On-Off-On |
| Termination | Lug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTA406P04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.