Switch Toggle ON ON ON DP3T Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
TE Connectivity MTA406PA technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Termination Type | WIRE |
| Manufacturer Series | MTA |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.