
SPDT toggle switch, latched, with a 6A current rating and 28VDC voltage rating. Features a chrome-plated copper alloy actuator and gold/silver contacts. Offers 80,000 electrical cycles and 150,000 mechanical cycles. Panel mount design with lug termination. Operating temperature range of -20°C to 80°C.
TE Connectivity MTE106D technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.49mm |
| Actuator Material | Chrome, Copper Alloy |
| Actuator Type | Standard Round |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Depth | 11.9mm |
| Electrical Life | 80000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MTE Green |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTE106D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
