
SPDT toggle switch featuring a short lever actuator with a chrome finish and copper alloy construction. Rated for 6A at 250VAC and 28VDC, with a contact current rating of 4A. Offers a 2-position, ON-ON function with wire lug termination and panel mounting. Designed for a mechanical life of 150,000 cycles and an electrical life of 80,000 cycles, operating between -20°C and 80°C. RoHS compliant.
TE Connectivity MTG106D technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 11.5mm |
| Actuator Material | Chrome, Copper Alloy |
| Actuator Type | Standard Round |
| Approvals | UL |
| Body Material | Thermoset |
| Contact Current Rating | 4A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Depth | 11.94mm |
| Electrical Life | 80000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MTG Green |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTG106D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.