
DPDT toggle switch featuring a short lever actuator with chrome-plated brass construction. Rated for 6A at 250VAC and 28VDC, this non-illuminated, panel-mount switch offers a 2-position, On-On function. It utilizes wire lug termination and boasts a 125V voltage rating with gold/silver contact plating. The thermoset body material ensures durability, with a minimum operating temperature of -20°C and a maximum of 80°C.
TE Connectivity MTG206N technical specifications.
| Actuator Length | 11.5mm |
| Actuator Material | Chrome, Brass |
| Actuator Type | Standard Round |
| Body Material | Thermoset |
| Package/Case | 125 |
| Color | Green |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Electrical Life | 80000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MTG Green |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTG206N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
