
SPDT toggle switch featuring a locking lever actuator with a 17mm chrome-plated copper alloy lever. This panel-mount switch offers a 6A contact current rating at 250VAC or 28VDC, with gold and silver plated copper alloy contacts. It provides a 2-position ON-ON function and a straight lug termination. Rated for 125V AC and 28V DC, it boasts an electrical life of 80,000 cycles and a mechanical life of 150,000 cycles, operating between -20°C and 80°C. The switch is sealable, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity MTL106D technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 17mm |
| Actuator Material | Chrome, Copper Alloy |
| Actuator Type | LOCKING LEVER |
| Package/Case | 125 |
| Color | Green |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Depth | 8mm |
| Electrical Life | 80000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MTL Green |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTL106D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
