TOGGLE SWITCH, SPDT, LATCHED, 4A, 28VDC, PANEL MOUNT
Sign in to ask questions about the TE Connectivity MTL106E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MTL106E technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Termination Type | WIRE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MTL106E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.